The SL2TTEDR110F resistor from KOA Speer is a 500V rated component with a resistance of 110 milliohms and a tolerance of 1%. It is available in a 4528 package, measuring 2.5mm in height, 7mm in width, and 11.5mm in length. The resistor operates within a temperature range of -55°C to 180°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
KOA Speer SL2TTEDR110F technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 1.7E-05oz |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.