
The SL2TTEDR357F resistor from KOA Speer features a 4528 package with a height of 2.5mm, length of 11.5mm, and width of 7mm. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C. The resistor has a voltage rating of 500V and a resistance of 357mR with a tolerance of 1%. It is available in a tape and reel packaging with a quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
KOA Speer SL2TTEDR357F technical specifications.
| Case Code (Imperial) | 4528 |
| Package/Case | 4528 |
| Height | 2.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 357mR |
| Series | SL |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Width | 7mm |
| RoHS | Compliant |
No datasheet is available for this part.