The SPR1CT52R101J is a 100R 5% axial through hole resistor from KOA Speer. It is available in quantities of 4000 and packaged in tape and reel. The resistor has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is RoHS compliant and suitable for use in a variety of applications.
KOA Speer SPR1CT52R101J technical specifications.
| Length | 9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SPR1CT52R101J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.