
This 100K ohm carbon film resistor has a 5% tolerance and a maximum operating temperature of 200 degrees Celsius. It is a through hole component with a conformal coated case and a lead length of 24mm. The resistor is rated for a maximum voltage of 500V and has a product length of 12mm and a product diameter of 4.2mm. It is designed for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SPR2CT52A104J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12 |
| Product Diameter (mm) | 4.2 |
| Product Weight (g) | 0.8 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 24 |
| Resistance Value | 100KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 500V |
| Technology | Carbon Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 59124 |
| EU RoHS | Yes |
| HTS Code | 8533100065 |
| Schedule B | 8533100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer SPR2CT52A104J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.