Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SPR2CT52A474J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 12 |
| Product Diameter (mm) | 4.2 |
| Product Weight (g) | 0.8 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 24 |
| Resistance Value | 470KOhm |
| Tolerance | 5% |
| Max Voltage Rating | 500V |
| Technology | Carbon Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 59124 |
| EU RoHS | Yes |
| HTS Code | 8533100065 |
| Schedule B | 8533100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer SPR2CT52A474J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.