
The SR731ETTP3R9G is a 1.11V 3.9R 2% chip resistor from KOA Speer, packaged in a 0402 case with a SMD/SMT termination. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The resistor is available on tape and reel for easy handling and mounting. Its compact 0.35mm height and 0.5mm width make it suitable for surface mount applications. The SR731ETTP3R9G is a fixed resistor with a tolerance of 2% and a voltage rating of 1.11V.
KOA Speer SR731ETTP3R9G technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 3.9R |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 1.11V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR731ETTP3R9G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.