The SR731ETTP4R70F is a 0402 case code, 4.7 ohm, 1% tolerance, thick film chip resistor from KOA Speer. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and is RoHS compliant. It measures 0.35mm in height, 1mm in length, and 0.5mm in width, with a weight of 2.3E-05 oz.
KOA Speer SR731ETTP4R70F technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.11V |
| DC Rated Voltage | 790mV |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR731ETTP4R70F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.