
Surface mount fixed resistor, metal glaze/thick film construction, 0.166W power rating, 0.1 ohm resistance, 1% tolerance, and 300ppm/°C temperature coefficient. Features a 0402 case size (1mm x 0.5mm x 0.35mm) with 2 terminations, suitable for automotive applications with AEC-Q200 qualification. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 167mW and a voltage rating of 1.11V. Packaged in tape and reel, this RoHS compliant component is ideal for general purpose use.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | SR73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.11V |
| DC Rated Voltage | 790mV |
| Width | 0.5mm |
| RoHS | Compliant |