
The SR731JTTDR215F is a 0603 case code, 215 milliohm thick film chip resistor from KOA Speer. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and available in tape and reel packaging. It measures 0.45mm in height, 1.6mm in length, and 0.8mm in width, with a weight of 7.1 milligrams.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SR731JTTDR215F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 215mR |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.41V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR731JTTDR215F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.