
0603 SMD chip resistor featuring thick film technology and a 499mΩ resistance value with 1% tolerance. Designed for automotive applications with AEC-Q200 qualification, this component offers a maximum power dissipation of 250mW and operates across a temperature range of -55°C to 150°C. The rectangular construction measures 1.6mm in length, 0.8mm in width, and 0.45mm in height, with a 0.8mm depth. Packaged in tape and reel for efficient assembly.
KOA Speer SR731JTTDR499F technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 499mR |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.41V |
| DC Rated Voltage | 320mV |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR731JTTDR499F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.