
Surface mount thick film chip resistor, 0.33W power rating, 100mR resistance with 1% tolerance. Features a 1.58V DC rated voltage and operates across a -55°C to 150°C temperature range. Housed in an 0805 (2012 metric) case code with dimensions of 2mm length, 1.25mm width, and 0.5mm height. Packaged on tape and reel, this RoHS compliant component is ideal for general electronic applications.
KOA Speer SR732ATTDR100F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.58V |
| DC Rated Voltage | 1.58V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732ATTDR100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.