Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.27ohm, 1.58V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
KOA Speer SR732ATTDR270F technical specifications.
| Resistance | 270mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.11V |
| RoHS | Compliant |
No datasheet is available for this part.