
The SR73 series from KOA Speer is a line of fixed resistors with a thick film construction. These resistors are rated for a maximum power dissipation of 333mW and have a tolerance of 1%. They are available in the 0805 package and are compliant with AEC-Q200 automotive standards. The operating temperature range for these resistors is -55°C to 150°C.
Sign in to ask questions about the KOA Speer SR732ATTDR300F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SR732ATTDR300F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 300mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SR73 |
| Tolerance | 1% |
| DC Rated Voltage | 1.11V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732ATTDR300F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.