
The SR73 series is a range of automotive-grade chip resistors from KOA Speer. These resistors have a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. They are available in a 0805 package with a height of 0.5mm, length of 2mm, and width of 1.25mm. The resistors have a tolerance of 1% and a voltage rating of 1.58V. They are also RoHS compliant and meet the AEC-Q200 rating.
Sign in to ask questions about the KOA Speer SR732ATTDR499F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SR732ATTDR499F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 499mR |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.58V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732ATTDR499F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.