
The SR732ATTE9R31F is a 0805 case code, 9.31 ohm, 1% tolerance, thick film chip resistor from KOA Speer. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel and is RoHS compliant. It measures 0.5mm in height, 1.25mm in width, and 2mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SR732ATTE9R31F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 9.31R |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.58V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732ATTE9R31F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.