
The SR732BLTD2R2J is a 2.2 ohm, 5% thick film chip resistor from KOA Speer, packaged in a 1206 case. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and is available in tape and reel packaging.
KOA Speer SR732BLTD2R2J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2.2R |
| RoHS Compliant | No |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 1.81V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for KOA Speer SR732BLTD2R2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
