
Automotive-grade thick film chip resistor, 1206 (3216 metric) case size, offering 1 Ohm resistance with 1% tolerance. Features a 0.5W (1/2W) power rating and ±100ppm/°C temperature coefficient. Operating temperature range from -55°C to 150°C, with a maximum power dissipation of 333mW. SMD/SMT termination, AEC-Q200 qualified, and supplied in tape and reel packaging.
KOA Speer SR732BTTD1R00F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.81V |
| DC Rated Voltage | 1.58V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732BTTD1R00F to view detailed technical specifications.
No datasheet is available for this part.
