Automotive-grade thick film chip resistor, 1206 case size (3216 metric), offering 0.2 Ohm resistance with 1% tolerance. Features a 0.5W (1/2W) power rating and ±100ppm/°C temperature coefficient, operating from -55°C to +150°C. This SMD/SMT component is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the KOA Speer SR732BTTDR200F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SR732BTTDR200F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 200mR |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.81V |
| DC Rated Voltage | 1.58V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732BTTDR200F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.