Automotive-grade thick film chip resistor, 1206 (3216 metric) case size, featuring 0.47 Ohm resistance with a 5% tolerance. This SMD component offers a 0.5W (1/2W) power rating and operates across a wide temperature range of -55°C to 150°C. Constructed with two terminations and a rectangular form factor, it measures 3.2mm in length, 1.6mm in width, and 0.6mm in height. AEC-Q200 qualified and RoHS compliant, it is supplied in tape and reel packaging.
KOA Speer SR732BTTDR47J technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 1.81V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732BTTDR47J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.