
The SR732BTTE1R18F is a 1.81V 1% thick film resistor from KOA Speer, available in a 1206 package with a height of 0.6mm and a width of 1.6mm. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and is packaged in tape and reel. It has a resistance of 1.18R and a weight of 0.000571oz.
KOA Speer SR732BTTE1R18F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.18R |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.81V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732BTTE1R18F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.