The SR732BTTER499F resistor is a 1206 case code, 1.6mm wide, 0.6mm high, 3.2mm long SMD/SMT component with a resistance of 499mR and a tolerance of 1%. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The resistor is packaged in tape and reel quantities of 4000.
Sign in to ask questions about the KOA Speer SR732BTTER499F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SR732BTTER499F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 499mR |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.81V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732BTTER499F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.