
The SR73 Series 1210 Thick Film Chip Resistor is a fixed resistor with a resistance of 4.3 ohms and a tolerance of 1%. It has a voltage rating of 2.23 volts and is RoHS compliant. The resistor is packaged in a 1210 case and has a width of 2.6mm. It operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SR732ETTD4R30F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Resistance | 4.3R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SR73 |
| Tolerance | 1% |
| Voltage Rating | 2.23V |
| DC Rated Voltage | 2.23V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732ETTD4R30F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.