
Automotive-grade SMD chip resistor with 470mΩ resistance and 5% tolerance. Features thick film technology, a 1210 (3225 metric) case code, and a 500mW power rating. Operating temperature range spans -55°C to 150°C. This component is RoHS compliant and supplied in tape and reel packaging.
KOA Speer SR732ETTDR47J technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Rectangular |
| Depth | 2.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 470mR |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2.23V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR732ETTDR47J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
