The SR73 9.31R 1% 2512 SMD/SMT Thick Film Chip Resistor is a fixed resistor from KOA Speer with a resistance of 9.31 ohms and a tolerance of 1%. It has a package size of 2512 and is terminated for surface mount technology. The resistor operates over a temperature range of -55°C to 150°C and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 9.31R |
| RoHS Compliant | No |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3.16V |
| Weight | 0.001429oz |
| Width | 3.1mm |
| RoHS | Not Compliant |