The SR73 series chip resistor from KOA Speer features a 2.15 ohm resistance with a tolerance of 1% and a voltage rating of 3.16V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2512 case, measuring 0.6mm in height, 3.1mm in width, and 6.3mm in length. It is available in tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SR733ATTE2R15F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2.15R |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3.16V |
| Weight | 0.001429oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR733ATTE2R15F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.