
Automotive-grade thick film chip resistor, 0.1 Ohm resistance with 1% tolerance. Features a 2512 (6332 metric) SMD/SMT package, 1W power rating, and a wide operating temperature range of -55°C to 150°C. Constructed with rectangular terminations and a maximum operating voltage of 3.16V. Packaged in tape and reel for automated assembly.
KOA Speer SR733ATTER100F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.1mm |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3.16V |
| DC Rated Voltage | 3.16V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR733ATTER100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
