
The SR73 series from KOA Speer is a range of fixed chip resistors with a thick film technology. These resistors are available in a 2512 package with a height of 0.6mm and a length of 6.3mm. They have a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The SR733ATTER107F is a specific part number from this series, with a resistance of 107mR and a tolerance of 1%. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SR733ATTER107F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 107mR |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3.16V |
| Weight | 0.001429oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR733ATTER107F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.