The SR73 3.16V 1% 215mR 2512 SMD/SMT Chip Resistor is a fixed resistor from KOA Speer with a voltage rating of 3.16V and a tolerance of 1%. It has a resistance of 215 milliohms and is packaged in a 2512 case. The resistor is designed for surface mount technology and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SR733ATTER215F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6332 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 215mR |
| RoHS Compliant | Yes |
| Series | SR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3.16V |
| Weight | 0.001429oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR733ATTER215F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.