Fixed Resistor, Metal Glaze/thick Film, 1W, 0.33ohm, 3.16V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
KOA Speer SR733ATTER33J technical specifications.
| Resistance | 330mR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SR733ATTER33J to view detailed technical specifications.
No datasheet is available for this part.