Fuse Chip 1A 24V SMD Solder Pad 0402 T/R
KOA Speer TF10AN1.00TTB technical specifications.
| Current Rating | 1A |
| Type | Chip |
| Voltage Rating | 24V |
| Termination Style | Solder Pad |
| Package/Case | 0402 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.