The TFAQ20LTEB500K101M is a dual-in-line resistor network with 16 resistors and 8 capacitors. It has a resistance value of 50 ohms and a tolerance of 20%. The network is rated for a maximum operating temperature of 150°C and a DC voltage of 20VDC. It is constructed with a surface mount package and features a gull wing termination style.
KOA Speer TFAQ20LTEB500K101M technical specifications.
| Capacitance | 100pF |
| Voltage | 20VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 20VDC |
| Resistance Value | 50Ohm |
| Resistance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Construction | Dual-In-Line |
| Number of Terminals | 20 |
| Number of Elements | 16R/8C |
| Terminal Pitch | 0.635mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.