Fixed Resistor, Metal Strip, 1W, 0.015ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1306, CHIP
KOA Speer TLR2BWDTD15L0F75 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.6 |
| Resistance | 0.015 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer TLR2BWDTD15L0F75 to view detailed technical specifications.
No datasheet is available for this part.