Sign in to ask questions about the KOA Speer UR73D2HTTER100F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer UR73D2HTTER100F technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.65mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | UR73 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001199oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer UR73D2HTTER100F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.