The WK73R2BTTD1000F resistor from KOA Speer features a moisture-resistant design and meets automotive AEC-Q200 standards. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor's maximum power dissipation is 750mW, and it is available in a 0612 package type with SMD/SMT termination. The WK73R series is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | WK73R |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |