KOA Speer WK73R2BTTD1501F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 0612 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | WK73R |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000466oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer WK73R2BTTD1501F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.