The WK73R2BTTD22R0F is a 22R 1% SMD/SMT fixed resistor from KOA Speer with a voltage rating of 200V and a maximum operating temperature of 155°C. It has a package code of 0612 and is available in a tape and reel packaging. The resistor has a height of 0.6mm, length of 1.6mm, and width of 3.2mm. It is RoHS compliant and has a weight of 0.000466oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer WK73R2BTTD22R0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | WK73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000466oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer WK73R2BTTD22R0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.