The WK73 200V 1% 330R Chip Resistor is a fixed resistor with a resistance value of 330 ohms and a tolerance of 1%. It has a voltage rating of 200V and is packaged in a 0612 case code, measuring 0.6mm in height, 1.6mm in length, and 3.2mm in width. The resistor is RoHS compliant and suitable for surface mount technology (SMT). It operates within a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | WK73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000466oz |
| Width | 3.2mm |
| RoHS | Compliant |