The WK73 200V resistor is a fixed chip resistor with a 10k ohm resistance and 1% tolerance. It operates within a temperature range of -55°C to 155°C and is available in tape and reel packaging. This resistor is compliant with RoHS regulations and features surface mount technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer WK73R2HTTE1002F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | WK73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer WK73R2HTTE1002F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.