
This NPN silicon transistor is intended for general-purpose and switching applications in a SOT-23 package. It is rated for 55 V collector-emitter voltage, 80 V collector-base voltage, and 100 mA collector current, with 200 mW collector dissipation at 25 °C. The device specifies a transition frequency of 150 MHz, collector output capacitance of 4.5 pF, and a maximum noise figure of 10 dB. Junction temperature is rated to 150 °C and storage temperature range is -55 °C to 150 °C.
Checking distributor stock and pricing after the page loads.
Kodenshi BC846 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.