Sign in to ask questions about the Kodenshi S5230M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kodenshi S5230M technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.14 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 16 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.024 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kodenshi S5230M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.