The S7809PI is a 3-terminal fixed linear regulator from Kodenshi. It can supply up to 1.5A of output current with a nominal output voltage of 9V and a maximum voltage tolerance of 5%. The device has a fixed output voltage and is suitable for applications where a stable voltage is required. The S7809PI operates over a temperature range of 0 to 125°C and has a dropout voltage of 2V. It can handle an input voltage of up to 35V and has a line regulation of 0.18% and a load regulation of 0.18%.
Kodenshi S7809PI technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.18 |
| Load Regulation-Max | 0.18 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.