The S7809PIC is a 3-terminal fixed voltage regulator IC from Kodenshi. It can supply up to 1.5A of current with a nominal output voltage of 9V and a dropout voltage of 2V. The IC has a maximum operating temperature of 125°C and can handle input voltages up to 35V. It also features a maximum line and load regulation of 0.18%. The S7809PIC is available in a SIP3 package.
Kodenshi S7809PIC technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.18 |
| Load Regulation-Max | 0.18 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.