Kodenshi SL5018 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6.4 |
| Supply Voltage-Nom | 4 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.