Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP8,
Kodenshi SN358P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -45 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 9000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Micropower | NO |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.