Checking distributor stock and pricing after the page loads.
Kodenshi SUD494J technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.