This carrier board features two Ethernet ports with 1000Mbps speed, two SATA interfaces, and ten USB ports. It also includes SPI, I2C, SMBus, and UART interfaces, as well as four GPIO pins. The board does not support CompactPCI or hot swap functionality. Operating temperature range is not specified.
Sign in to ask questions about the Kontron 34105-0000-00-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kontron 34105-0000-00-1 technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 2 |
| Display Interface | DP++|LVDS |
| RS422 | 0 |
| RS232 | 1 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 1 |
| Audio Interfaces | 1@Line In/1@Line Out/1@S/PDIF |
| Mic In | Yes |
| Video In | No |
| SMBus | 1 |
| I2C | 1 |
| PATA | 0 |
| SATA | 2 |
| UART | 1 |
| VGA | 0 |
| GPIO | 4 |
| PS/2 | 0 |
| USB | 10 |
| PCI | 0 |
| Ethernet Speed | 1000Mbps |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kontron 34105-0000-00-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.