Sign in to ask questions about the Kontron COMM232PCI/2-85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kontron COMM232PCI/2-85 technical specifications.
| Package Length (mm) | 127 |
| Package Height (mm) | 106.7 |
| Mounting | Screw |
| Cage Code | DM863 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kontron COMM232PCI/2-85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.