Sign in to ask questions about the Kontron PCI-16REL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kontron PCI-16REL technical specifications.
| Package Length (mm) | 127 |
| Package Height (mm) | 99 |
| Seated Plane Height (mm) | 99 |
| Mounting | Screw |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Cage Code | DM863 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kontron PCI-16REL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.