Sign in to ask questions about the Kontron PCI-ULTRA-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kontron PCI-ULTRA-I technical specifications.
| Mounting | Screw |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Category | Single Port Asynchronous Serial Interface |
| Cage Code | DM863 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kontron PCI-ULTRA-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.