Sign in to ask questions about the Kontron RB-08A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kontron RB-08A technical specifications.
| Package Length (mm) | 155.6 |
| Package Width (mm) | 114.3 |
| Mounting | Screw |
| Cage Code | DM863 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Kontron RB-08A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.